
TC75W60FU(TE12L,F) | |
|---|---|
DigiKey Part Number | TC75W60FU(TE12LF)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC75W60FU(TE12L,F) |
Description | IC OPAMP GP 2 CIRCUIT 8SSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 5.1V/µs | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 660µA | |
Current - Output / Channel | 1.25 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 7 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |

