TC75W51FK(TE85L,F) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: £0.44000
Datasheet

Similar


Texas Instruments
In Stock: 2,974
Unit Price: £1.93000
Datasheet
CMOS Amplifier 2 Circuit 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC75W51FK(TE85L,F)

DigiKey Part Number
TC75W51FK(TE85LF)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC75W51FK(TE85L,F)
Description
IC CMOS 2 CIRCUIT 8SSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit 8-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TC75W51FK(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
600 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
2 mV
Current - Supply
120µA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
7 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.18829£564.87
Manufacturers Standard Package
Unit Price without VAT:£0.18829
Unit Price with VAT:£0.22595