Comparator Standard (General Purpose) Open-Drain SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC75S58F,LF

DigiKey Part Number
TC75S58FLFTR-ND - Tape & Reel (TR)
TC75S58FLFCT-ND - Cut Tape (CT)
TC75S58FLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC75S58F,LF
Description
IC COMPARATOR 1 GEN PUR SMV
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain SMV
Datasheet
 Datasheet
EDA/CAD Models
TC75S58F,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.8V ~ 7V, ±0.9V ~ 3.5V
Voltage - Input Offset (Max)
7mV @ 5V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
25mA
Current - Quiescent (Max)
20µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
800ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
SC-74A, SOT-753
Mounting Type
Surface Mount
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,994
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.22000£0.22
10£0.15500£1.55
25£0.13720£3.43
100£0.11810£11.81
250£0.10888£27.22
500£0.10334£51.67
1,000£0.09878£98.78
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.09314£279.42
6,000£0.09038£542.28
9,000£0.08900£801.00
15,000£0.08747£1,312.05
21,000£0.08658£1,818.18
30,000£0.08571£2,571.30
75,000£0.08386£6,289.50
Manufacturers Standard Package
Unit Price without VAT:£0.22000
Unit Price with VAT:£0.26400