
TC74VHC373FK(EL,K) | |
|---|---|
DigiKey Part Number | 264-TC74VHC373FK(EL,K)TR-ND - Tape & Reel (TR) 264-TC74VHC373FK(EL,K)CT-ND - Cut Tape (CT) 264-TC74VHC373FK(EL,K)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74VHC373FK(EL,K) |
Description | IC D-TYPE TRANSP 8:8 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 6.5ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.36200 | £3.62 |
| 25 | £0.32560 | £8.14 |
| 100 | £0.28470 | £28.47 |
| 250 | £0.26520 | £66.30 |
| 500 | £0.25346 | £126.73 |
| 1,000 | £0.24942 | £249.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.23361 | £584.02 |
| 5,000 | £0.22746 | £1,137.30 |
| 7,500 | £0.22438 | £1,682.85 |
| 12,500 | £0.22097 | £2,762.12 |
| 17,500 | £0.21897 | £3,831.97 |
| 25,000 | £0.21706 | £5,426.50 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

