
TC74AC138P(F) | |
|---|---|
DigiKey Part Number | TC74AC138P(F)-ND |
Manufacturer | |
Manufacturer Product Number | TC74AC138P(F) |
Description | IC DECODER 1 X 3:8 16-DIP |
Customer Reference | |
Detailed Description | Decoder 1 x 3:8 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TC74AC138P(F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Decoder | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 75mA, 75mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £0.39160 | £9.79 |
| Unit Price without VAT: | £0.39160 |
|---|---|
| Unit Price with VAT: | £0.46992 |


