Similar
Similar
Similar

TC4052BFTELN | |
|---|---|
DigiKey Part Number | TC4052BFTELNTR-ND - Tape & Reel (TR) TC4052BFTELNCT-ND - Cut Tape (CT) TC4052BFTELNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4052BFTELN |
Description | IC MUX/DEMUX 4X1 TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 160Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 160Ohm | |
Channel-to-Channel Matching (ΔRon) | 4Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -50dB @ 1.5MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.31000 | £0.31 |
| 10 | £0.22100 | £2.21 |
| 25 | £0.19680 | £4.92 |
| 100 | £0.17040 | £17.04 |
| 250 | £0.15788 | £39.47 |
| 500 | £0.15028 | £75.14 |
| 1,000 | £0.14418 | £144.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13472 | £269.44 |
| 4,000 | £0.13061 | £522.44 |
| 6,000 | £0.12855 | £771.30 |
| 10,000 | £0.12627 | £1,262.70 |
| 14,000 | £0.12494 | £1,749.16 |
| 20,000 | £0.12366 | £2,473.20 |
| Unit Price without VAT: | £0.31000 |
|---|---|
| Unit Price with VAT: | £0.37200 |


