Power Switch/Driver 1:1 N-Channel 500mA 16-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBD62003AFG,EL

DigiKey Part Number
TBD62003AFGELTR-ND - Tape & Reel (TR)
TBD62003AFGELCT-ND - Cut Tape (CT)
TBD62003AFGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBD62003AFG,EL
Description
IC PWR SWITCH N-CHAN 1:1 16SOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 16-SOP
Datasheet
 Datasheet
EDA/CAD Models
TBD62003AFG,EL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
7
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
50V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
-
Input Type
Inverting
Features
-
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
16-SOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,140
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.03000£1.03
10£0.75100£7.51
25£0.68080£17.02
100£0.60320£60.32
250£0.56632£141.58
500£0.54402£272.01
1,000£0.53625£536.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.51058£1,021.16
4,000£0.49816£1,992.64
6,000£0.49193£2,951.58
10,000£0.48504£4,850.40
14,000£0.48101£6,734.14
Manufacturers Standard Package
Unit Price without VAT:£1.03000
Unit Price with VAT:£1.23600