
TB67S569FTG(O,R,EL | |
|---|---|
DigiKey Part Number | 264-TB67S569FTG(ORELTR-ND - Tape & Reel (TR) 264-TB67S569FTG(ORELCT-ND - Cut Tape (CT) 264-TB67S569FTG(ORELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S569FTG(O,R,EL |
Description | STEPPER MOTOR DRIVER, 40V, 2A, 1 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver BiCDMOS PWM 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | PWM | |
Technology | BiCDMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16, 1/32 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 34V | |
Voltage - Load | 10V ~ 40V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.71000 | £1.71 |
| 10 | £1.26200 | £12.62 |
| 25 | £1.15160 | £28.79 |
| 100 | £1.03030 | £103.03 |
| 250 | £0.97248 | £243.12 |
| 500 | £0.93762 | £468.81 |
| 1,000 | £0.90893 | £908.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.86588 | £3,463.52 |
| 8,000 | £0.84988 | £6,799.04 |
| Unit Price without VAT: | £1.71000 |
|---|---|
| Unit Price with VAT: | £2.05200 |


