
TB67S559FTG(O,EL) | |
|---|---|
DigiKey Part Number | 264-TB67S559FTG(OEL)TR-ND - Tape & Reel (TR) 264-TB67S559FTG(OEL)CT-ND - Cut Tape (CT) 264-TB67S559FTG(OEL)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S559FTG(O,EL) |
Description | STEPPER MOTOR DRIVER IC, 50V/3.0 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel, PWM 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel, PWM | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/8, 1/16, 1/32 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 8.2V ~ 44V | |
Voltage - Load | 8.2V ~ 44V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.88000 | £1.88 |
| 10 | £1.39900 | £13.99 |
| 25 | £1.27840 | £31.96 |
| 100 | £1.14530 | £114.53 |
| 250 | £1.08188 | £270.47 |
| 500 | £1.05436 | £527.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.96498 | £3,859.92 |
| Unit Price without VAT: | £1.88000 |
|---|---|
| Unit Price with VAT: | £2.25600 |

