
TB67S141NG | |
|---|---|
DigiKey Part Number | TB67S141NG-ND |
Manufacturer | |
Manufacturer Product Number | TB67S141NG |
Description | IC MOTOR DRIVER UNIPOLAR 24SDIP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Unipolar Motor Driver Power MOSFET Parallel 24-SDIP |
Datasheet | Datasheet |
EDA/CAD Models | TB67S141NG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Unipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 40V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 24-SDIP (0.300", 7.62mm) | |
Supplier Device Package | 24-SDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.36000 | £3.36 |
| 20 | £2.39450 | £47.89 |
| 40 | £2.26425 | £90.57 |
| 100 | £2.12640 | £212.64 |
| 260 | £2.01596 | £524.15 |
| 500 | £1.95576 | £977.88 |
| 1,000 | £1.90292 | £1,902.92 |
| 2,500 | £1.84715 | £4,617.88 |
| Unit Price without VAT: | £3.36000 |
|---|---|
| Unit Price with VAT: | £4.03200 |


