Motor Driver Power MOSFET Parallel, PWM 48-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB67H400AFNG,EL

DigiKey Part Number
TB67H400AFNGELTR-ND - Tape & Reel (TR)
TB67H400AFNGELCT-ND - Cut Tape (CT)
TB67H400AFNGELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB67H400AFNG,EL
Description
IC MTR DRVR 4.75V-5.25V 48HTSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET Parallel, PWM 48-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TB67H400AFNG,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel, PWM
Technology
Power MOSFET
Step Resolution
-
Applications
General Purpose
Current - Output
6A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 47V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package
48-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,071
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.54000£2.54
10£1.90700£19.07
25£1.74920£43.73
100£1.57540£157.54
250£1.49256£373.14
500£1.47384£736.92
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.40151£1,401.51
2,000£1.36768£2,735.36
3,000£1.35074£4,052.22
5,000£1.33197£6,659.85
Manufacturers Standard Package
Unit Price without VAT:£2.54000
Unit Price with VAT:£3.04800