Parametric Equivalent

TB62215AFNG,C8,EL | |
|---|---|
DigiKey Part Number | TB62215AFNGC8ELTR-ND - Tape & Reel (TR) TB62215AFNGC8ELCT-ND - Cut Tape (CT) TB62215AFNGC8ELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB62215AFNG,C8,EL |
Description | IC MOTOR DRIVER BIPOLAR 48HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TB62215AFNG,C8,EL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Parallel | |
Technology | Power MOSFET | |
Step Resolution | 1, 1/2, 1/4 | |
Applications | General Purpose | |
Current - Output | 3A | |
Voltage - Supply | 4.75V ~ 5.25V | |
Voltage - Load | 10V ~ 38V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) Exposed Pad | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.60000 | £2.60 |
| 10 | £1.95800 | £19.58 |
| 25 | £1.79600 | £44.90 |
| 100 | £1.61810 | £161.81 |
| 250 | £1.53340 | £383.35 |
| 500 | £1.51578 | £757.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.44030 | £1,440.30 |
| 2,000 | £1.40570 | £2,811.40 |
| 3,000 | £1.38837 | £4,165.11 |
| 5,000 | £1.36917 | £6,845.85 |
| Unit Price without VAT: | £2.60000 |
|---|---|
| Unit Price with VAT: | £3.12000 |


