TB62215AFNG,C8,EL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: £1.42643
Datasheet
Bipolar Motor Driver Power MOSFET Parallel 48-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB62215AFNG,C8,EL

DigiKey Part Number
TB62215AFNGC8ELTR-ND - Tape & Reel (TR)
TB62215AFNGC8ELCT-ND - Cut Tape (CT)
TB62215AFNGC8ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB62215AFNG,C8,EL
Description
IC MOTOR DRIVER BIPOLAR 48HTSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Power MOSFET Parallel 48-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TB62215AFNG,C8,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
Power MOSFET
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
3A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 38V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package
48-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.60000£2.60
10£1.95800£19.58
25£1.79600£44.90
100£1.61810£161.81
250£1.53340£383.35
500£1.51578£757.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.44030£1,440.30
2,000£1.40570£2,811.40
3,000£1.38837£4,165.11
5,000£1.36917£6,845.85
Manufacturers Standard Package
Unit Price without VAT:£2.60000
Unit Price with VAT:£3.12000