Bipolar Motor Driver DMOS Parallel 48-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB62214AFNG,C8,EL

DigiKey Part Number
TB62214AFNGC8ELTR-ND - Tape & Reel (TR)
TB62214AFNGC8ELCT-ND - Cut Tape (CT)
TB62214AFNGC8ELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TB62214AFNG,C8,EL
Description
IC MOTOR DRIVER BIPOLAR 48HTSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS Parallel 48-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TB62214AFNG,C8,EL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
-
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
DMOS
Step Resolution
1, 1/2, 1/4
Applications
General Purpose
Current - Output
2A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 38V
Operating Temperature
-20°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width) Exposed Pad
Supplier Device Package
48-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,351
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.90000£1.90
10£1.41300£14.13
25£1.29120£32.28
100£1.15700£115.70
250£1.09304£273.26
500£1.06570£532.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.02275£1,022.75
2,000£0.99663£1,993.26
3,000£0.98356£2,950.68
5,000£0.96906£4,845.30
7,000£0.96059£6,724.13
Manufacturers Standard Package
Unit Price without VAT:£1.90000
Unit Price with VAT:£2.28000