Mosfet Array 20V 100mA 150mW Surface Mount ES6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 20V 100mA 150mW Surface Mount ES6
SSM6K202FE

SSM6L16FETE85LF

DigiKey Part Number
SSM6L16FETE85LFTR-ND - Tape & Reel (TR)
SSM6L16FETE85LFCT-ND - Cut Tape (CT)
SSM6L16FETE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6L16FETE85LF
Description
MOSFET N/P-CH 20V 0.1A ES6
Customer Reference
Detailed Description
Mosfet Array 20V 100mA 150mW Surface Mount ES6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
100mA
Rds On (Max) @ Id, Vgs
3Ohm @ 10mA, 4V
Vgs(th) (Max) @ Id
1.1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
9.3pF @ 3V
Power - Max
150mW
Operating Temperature
150°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
ES6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07939£317.56
8,000£0.07240£579.20
12,000£0.06884£826.08
20,000£0.06484£1,296.80
28,000£0.06247£1,749.16
40,000£0.06017£2,406.80
100,000£0.05890£5,890.00
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400