Mosfet Array 30V, 20V 500mA (Ta) 500mW Surface Mount UF6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSM6L12TU,LF

DigiKey Part Number
264-SSM6L12TULFTR-ND - Tape & Reel (TR)
264-SSM6L12TULFCT-ND - Cut Tape (CT)
264-SSM6L12TULFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SSM6L12TU,LF
Description
MOSFET N/P-CH 30V/20V 0.5A UF6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V, 20V 500mA (Ta) 500mW Surface Mount UF6
Datasheet
 Datasheet
EDA/CAD Models
SSM6L12TU,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V, 20V
Current - Continuous Drain (Id) @ 25°C
500mA (Ta)
Rds On (Max) @ Id, Vgs
145mOhm @ 500mA, 4.5V, 260mOhm @ 250mA, 4V
Vgs(th) (Max) @ Id
1.1V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
245pF @ 10V, 218pF @ 10V
Power - Max
500mW
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Flat Leads
Supplier Device Package
UF6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,354
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.51000£0.51
10£0.31300£3.13
100£0.20080£20.08
500£0.15208£76.04
1,000£0.13633£136.33
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.10644£319.32
6,000£0.09721£583.26
9,000£0.09251£832.59
15,000£0.08722£1,308.30
21,000£0.08409£1,765.89
30,000£0.08104£2,431.20
Manufacturers Standard Package
Unit Price without VAT:£0.51000
Unit Price with VAT:£0.61200