
RN4990FE,LXHF(CT | |
|---|---|
DigiKey Part Number | 264-RN4990FELXHF(CTTR-ND - Tape & Reel (TR) 264-RN4990FELXHF(CT-ND - Cut Tape (CT) 264-RN4990FELXHF(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN4990FE,LXHF(CT |
Description | TRANS PREBIAS 1NPN 1PNP 50V ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz, 200MHz 100mW Surface Mount ES6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Frequency - Transition | 250MHz, 200MHz | |
Power - Max | 100mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | ES6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.32000 | £0.32 |
| 10 | £0.19500 | £1.95 |
| 100 | £0.12260 | £12.26 |
| 500 | £0.09130 | £45.65 |
| 1,000 | £0.08118 | £81.18 |
| 2,000 | £0.07265 | £145.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06547 | £261.88 |
| 8,000 | £0.05942 | £475.36 |
| 12,000 | £0.05633 | £675.96 |
| 20,000 | £0.05287 | £1,057.40 |
| 28,000 | £0.05082 | £1,422.96 |
| 40,000 | £0.04882 | £1,952.80 |
| Unit Price without VAT: | £0.32000 |
|---|---|
| Unit Price with VAT: | £0.38400 |

