RN2602(TE85L,F) is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 3,889
Unit Price: £0.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,187
Unit Price: £0.33000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 300mW Surface Mount SM6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2602(TE85L,F)

DigiKey Part Number
RN2602(TE85LF)TR-ND - Tape & Reel (TR)
RN2602(TE85LF)CT-ND - Cut Tape (CT)
RN2602(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2602(TE85L,F)
Description
TRANS PREBIAS 2PNP 50V 100MA SM6
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 200MHz 300mW Surface Mount SM6
Datasheet
 Datasheet
EDA/CAD Models
RN2602(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
10kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
50 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
100nA (ICBO)
Frequency - Transition
200MHz
Power - Max
300mW
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
SM6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.30000£0.30
10£0.18500£1.85
100£0.11650£11.65
500£0.08660£43.30
1,000£0.07694£76.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.06464£193.92
6,000£0.05843£350.58
9,000£0.05527£497.43
15,000£0.05171£775.65
21,000£0.04961£1,041.81
30,000£0.04756£1,426.80
Manufacturers Standard Package
Unit Price without VAT:£0.30000
Unit Price with VAT:£0.36000