RN2301,LF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: £0.25000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2,770
Unit Price: £0.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,765
Unit Price: £0.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 3,000
Unit Price: £0.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 11
Unit Price: £0.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: £0.18000
Datasheet

Similar


Rohm Semiconductor
In Stock: 20
Unit Price: £0.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 17,900
Unit Price: £0.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: £0.16000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: £0.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 31
Unit Price: £0.10000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2301,LF

DigiKey Part Number
RN2301LFTR-ND - Tape & Reel (TR)
RN2301LFCT-ND - Cut Tape (CT)
RN2301LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN2301,LF
Description
TRANS PREBIAS PNP 50V 0.1A SC70
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
RN2301,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
4.7 kOhms
Resistor - Emitter Base (R2)
4.7 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
200 MHz
Power - Max
100 mW
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.12000£0.12
10£0.07200£0.72
100£0.04440£4.44
500£0.03214£16.07
1,000£0.02819£28.19
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.02243£67.29
6,000£0.01995£119.70
9,000£0.01868£168.12
15,000£0.01726£258.90
21,000£0.01641£344.61
30,000£0.01559£467.70
Manufacturers Standard Package
Unit Price without VAT:£0.12000
Unit Price with VAT:£0.14400