Parametric Equivalent
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RN2301,LF | |
|---|---|
DigiKey Part Number | RN2301LFTR-ND - Tape & Reel (TR) RN2301LFCT-ND - Cut Tape (CT) RN2301LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2301,LF |
Description | TRANS PREBIAS PNP 50V 0.1A SC70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 200 MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | RN2301,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 and R2 | |
Resistor - Base (R1) | 4.7 kOhms | |
Resistor - Emitter Base (R2) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07600 | £0.76 |
| 100 | £0.04700 | £4.70 |
| 500 | £0.03408 | £17.04 |
| 1,000 | £0.02988 | £29.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.02452 | £73.56 |
| 6,000 | £0.02180 | £130.80 |
| 9,000 | £0.02042 | £183.78 |
| 15,000 | £0.01886 | £282.90 |
| 21,000 | £0.01793 | £376.53 |
| 30,000 | £0.01703 | £510.90 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |






