RN1907,LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: £0.17000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 8,759
Unit Price: £0.14000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 2,978
Unit Price: £0.18000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 7,676
Unit Price: £0.18000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 6,527
Unit Price: £0.18000
Datasheet

Direct


Rohm Semiconductor
In Stock: 3,251
Unit Price: £0.35000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.04936
Datasheet

Similar


Diodes Incorporated
In Stock: 3,200
Unit Price: £0.28000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: £0.05082
Datasheet

Similar


onsemi
In Stock: 8,555
Unit Price: £0.20000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13,844
Unit Price: £0.14000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6,622
Unit Price: £0.35000
Datasheet
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1907,LF

DigiKey Part Number
RN1907LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN1907,LF
Description
TRANS PREBIAS 2NPN 50V 100MA US6
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
RN1907,LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
50V
Resistor - Base (R1)
10kOhms
Resistor - Emitter Base (R2)
47kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Current - Collector Cutoff (Max)
500nA
Frequency - Transition
250MHz
Power - Max
200mW
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
US6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes