
RN1110MFV,L3F | |
|---|---|
DigiKey Part Number | 264-RN1110MFV,L3FTR-ND - Tape & Reel (TR) 264-RN1110MFV,L3FCT-ND - Cut Tape (CT) 264-RN1110MFV,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1110MFV,L3F |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | RN1110MFV,L3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 5mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VESM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.13000 | £0.13 |
| 10 | £0.07600 | £0.76 |
| 100 | £0.04650 | £4.65 |
| 500 | £0.03376 | £16.88 |
| 1,000 | £0.02960 | £29.60 |
| 2,000 | £0.02609 | £52.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.02061 | £164.88 |
| 16,000 | £0.01850 | £296.00 |
| 24,000 | £0.01742 | £418.08 |
| 40,000 | £0.01621 | £648.40 |
| 56,000 | £0.01550 | £868.00 |
| 80,000 | £0.01480 | £1,184.00 |
| Unit Price without VAT: | £0.13000 |
|---|---|
| Unit Price with VAT: | £0.15600 |

