
HN2D02FU,LF | |
|---|---|
DigiKey Part Number | HN2D02FULFTR-ND - Tape & Reel (TR) HN2D02FULFCT-ND - Cut Tape (CT) HN2D02FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HN2D02FU,LF |
Description | DIODE ARRAY GP 80V 80MA US6 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 80 V 80mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | HN2D02FU,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 80mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20700 | £2.07 |
| 100 | £0.13100 | £13.10 |
| 500 | £0.09774 | £48.87 |
| 1,000 | £0.08697 | £86.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.07327 | £219.81 |
| 6,000 | £0.06636 | £398.16 |
| 9,000 | £0.06284 | £565.56 |
| 15,000 | £0.05888 | £883.20 |
| 21,000 | £0.05653 | £1,187.13 |
| 30,000 | £0.05425 | £1,627.50 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

