Similar

HN2C01FU-Y(TE85L,F | |
|---|---|
DigiKey Part Number | HN2C01FU-Y(TE85LFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HN2C01FU-Y(TE85L,F |
Description | TRANS 2NPN DUAL 50V 150MA US6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 200mW Surface Mount US6 |
Datasheet | Datasheet |
EDA/CAD Models | HN2C01FU-Y(TE85L,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 200mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | US6 | |
Base Product Number |



