IGBT 600 V 50 A 200 W Through Hole TO-3P(N)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT50J341,Q

DigiKey Part Number
264-GT50J341Q-ND
Manufacturer
Manufacturer Product Number
GT50J341,Q
Description
IGBT 600V 50A TO-3P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
IGBT 600 V 50 A 200 W Through Hole TO-3P(N)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce(on) (Max) @ Vge, Ic
2.2V @ 15V, 50A
Manufacturer
Toshiba Semiconductor and Storage
Power - Max
200 W
Packaging
Tray
Input Type
Standard
Part Status
Active
Operating Temperature
175°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
50 A
Package / Case
TO-3P-3, SC-65-3
Current - Collector Pulsed (Icm)
100 A
Supplier Device Package
TO-3P(N)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£3.63000£3.63
10£2.40000£24.00
100£1.70190£170.19
500£1.40398£701.99
1,000£1.30835£1,308.35
2,000£1.22797£2,455.94
5,000£1.21987£6,099.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.63000
Unit Price with VAT:£4.35600