
DF3A5.6LFV(TPL3,Z) | |
|---|---|
DigiKey Part Number | DF3A5.6LFV(TPL3Z)TR-ND - Tape & Reel (TR) DF3A5.6LFV(TPL3Z)CT-ND - Cut Tape (CT) DF3A5.6LFV(TPL3Z)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3A5.6LFV(TPL3,Z) |
Description | TVS DIODE 3.5VWM VESM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | DF3A5.6LFV(TPL3,Z) Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 8pF @ 1MHz |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-723 |
Unidirectional Channels 2 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3.5V | Base Product Number |
Voltage - Breakdown (Min) 5.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14400 | £1.44 |
| 100 | £0.09030 | £9.03 |
| 500 | £0.06658 | £33.29 |
| 1,000 | £0.05889 | £58.89 |
| 2,000 | £0.05242 | £104.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.04236 | £338.88 |
| 16,000 | £0.03849 | £615.84 |
| 24,000 | £0.03651 | £876.24 |
| 40,000 | £0.03429 | £1,371.60 |
| 56,000 | £0.03298 | £1,846.88 |
| 80,000 | £0.03170 | £2,536.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

