Clamp Ipp Tvs Diode Surface Mount CST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3A3.6CT(TPL3)

DigiKey Part Number
DF3A3.6CT(TPL3)TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DF3A3.6CT(TPL3)
Description
TVS DIODE 1VWM CST3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount CST3
Datasheet
 Datasheet
EDA/CAD Models
DF3A3.6CT(TPL3) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
1V
Voltage - Breakdown (Min)
3.1V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
110pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.04234£423.40
20,000£0.03865£773.00
30,000£0.03677£1,103.10
50,000£0.03465£1,732.50
70,000£0.03340£2,338.00
100,000£0.03219£3,219.00
Manufacturers Standard Package
Unit Price without VAT:£0.04234
Unit Price with VAT:£0.05081