Diode 400 V 2A Surface Mount M-FLAT (2.4x3.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 400 V 2A Surface Mount M-FLAT (2.4x3.8)
SOD 128

CMG02(TE12L,Q,M)

DigiKey Part Number
CMG02(TE12LQM)-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMG02(TE12L,Q,M)
Description
DIODE STANDARD 400V 2A MFLAT
Customer Reference
Detailed Description
Diode 400 V 2A Surface Mount M-FLAT (2.4x3.8)
EDA/CAD Models
CMG02(TE12L,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
M-FLAT (2.4x3.8)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.