
7UL1G34NX,ELF | |
|---|---|
DigiKey Part Number | 264-7UL1G34NXELFTR-ND - Tape & Reel (TR) 264-7UL1G34NXELFCT-ND - Cut Tape (CT) 264-7UL1G34NXELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G34NX,ELF |
Description | IC BUFFER NON-INVERT 3.6V 6-MP6D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output 6-MP6D (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-MP6D (1.45x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.11400 | £1.14 |
| 25 | £0.10040 | £2.51 |
| 100 | £0.08600 | £8.60 |
| 250 | £0.07896 | £19.74 |
| 500 | £0.07476 | £37.38 |
| 1,000 | £0.07128 | £71.28 |
| 2,500 | £0.06916 | £172.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.06541 | £327.05 |
| 10,000 | £0.06359 | £635.90 |
| 15,000 | £0.06268 | £940.20 |
| 25,000 | £0.06167 | £1,541.75 |
| 35,000 | £0.06108 | £2,137.80 |
| 50,000 | £0.06052 | £3,026.00 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |

