Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LCX240FT

DigiKey Part Number
264-74LCX240FTTR-ND - Tape & Reel (TR)
264-74LCX240FTCT-ND - Cut Tape (CT)
264-74LCX240FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LCX240FT
Description
IC BUFF 1.65V/3.6V 20-TSSOPB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOPB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Toshiba Semiconductor and Storage
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
1.65V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOPB
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,399
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.27000£0.27
10£0.19200£1.92
25£0.17080£4.27
100£0.14750£14.75
250£0.13640£34.10
500£0.12970£64.85
1,000£0.12418£124.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.11836£295.90
5,000£0.11485£574.25
7,500£0.11309£848.17
12,500£0.11115£1,389.38
17,500£0.11001£1,925.17
25,000£0.10891£2,722.75
Manufacturers Standard Package
Unit Price without VAT:£0.27000
Unit Price with VAT:£0.32400