Diode 10 V 100mA Surface Mount SC-59
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS394TE85LF

DigiKey Part Number
1SS394TE85LFTR-ND - Tape & Reel (TR)
1SS394TE85LFCT-ND - Cut Tape (CT)
1SS394TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS394TE85LF
Description
DIODE SCHOTTKY 10V 100MA SC59
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 10 V 100mA Surface Mount SC-59
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
10 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
500 mV @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
20 µA @ 10 V
Capacitance @ Vr, F
40pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SC-59
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,419
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.24000£0.24
10£0.14400£1.44
100£0.09030£9.03
500£0.06658£33.29
1,000£0.05889£58.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04911£147.33
6,000£0.04417£265.02
9,000£0.04165£374.85
15,000£0.03882£582.30
21,000£0.03714£779.94
30,000£0.03551£1,065.30
Manufacturers Standard Package
Unit Price without VAT:£0.24000
Unit Price with VAT:£0.28800