
XP233N05013R-G | |
|---|---|
DigiKey Part Number | 893-XP233N05013R-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP233N05013R-G |
Description | MOSFET N-CH 30V 500MA SOT323-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 500mA (Ta) 350mW (Ta) Surface Mount SOT-323-3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.78 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323-3A | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.04297 | £128.91 |
| 6,000 | £0.03910 | £234.60 |
| 9,000 | £0.03710 | £333.90 |
| 15,000 | £0.03485 | £522.75 |
| 21,000 | £0.03350 | £703.50 |
| 30,000 | £0.03219 | £965.70 |
| 75,000 | £0.02929 | £2,196.75 |
| 150,000 | £0.02898 | £4,347.00 |
| Unit Price without VAT: | £0.04297 |
|---|---|
| Unit Price with VAT: | £0.05156 |

