N-Channel 30 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-323-3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP232N03013R-G

DigiKey Part Number
893-XP232N03013R-GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XP232N03013R-G
Description
MOSFET N-CH 30V 300MA SOT323-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 300mA (Ta) 350mW (Ta) Surface Mount SOT-323-3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2Ohm @ 100mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
0.36 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
22 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
350mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-323-3A
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04184£125.52
6,000£0.03806£228.36
9,000£0.03611£324.99
15,000£0.03390£508.50
21,000£0.03259£684.39
30,000£0.03130£939.00
75,000£0.02847£2,135.25
150,000£0.02805£4,207.50
Manufacturers Standard Package
Unit Price without VAT:£0.04184
Unit Price with VAT:£0.05021