
XCL210A1A1GR-G | |
|---|---|
DigiKey Part Number | 893-XCL210A1A1GR-GTR-ND - Tape & Reel (TR) 893-XCL210A1A1GR-GCT-ND - Cut Tape (CT) 893-XCL210A1A1GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL210A1A1GR-G |
Description | 50MA INDUCTOR BUILT-IN PFM STEP- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.05V 200mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 210 mW | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.64000 | £2.64 |
| 10 | £1.72900 | £17.29 |
| 25 | £1.49120 | £37.28 |
| 100 | £1.22410 | £122.41 |
| 250 | £1.09416 | £273.54 |
| 500 | £1.01486 | £507.43 |
| 1,000 | £0.94894 | £948.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.86658 | £2,599.74 |
| 6,000 | £0.82582 | £4,954.92 |
| 9,000 | £0.81802 | £7,362.18 |
| Unit Price without VAT: | £2.64000 |
|---|---|
| Unit Price with VAT: | £3.16800 |

