Non-Isolated PoL Module DC DC Converter 1 Output 2.1V 0.7V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XCL101A211ER-G

DigiKey Part Number
893-XCL101A211ER-GTR-ND - Tape & Reel (TR)
893-XCL101A211ER-GCT-ND - Cut Tape (CT)
893-XCL101A211ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL101A211ER-G
Description
100MA INDUCTOR BUILT-IN STEP-UP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.1V 0.7V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
0.7V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
-
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
CL-2025-02
Control Features
-
Approval Agency
-
Standard Number
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.64000£2.64
10£1.72900£17.29
25£1.49120£37.28
100£1.22410£122.41
250£1.09416£273.54
500£1.01486£507.43
1,000£0.94894£948.94
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.86658£2,599.74
6,000£0.82582£4,954.92
9,000£0.81802£7,362.18
Manufacturers Standard Package
Unit Price without VAT:£2.64000
Unit Price with VAT:£3.16800