
XC9143B10DER-G | |
|---|---|
DigiKey Part Number | 893-XC9143B10DER-GTR-ND - Tape & Reel (TR) 893-XC9143B10DER-GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XC9143B10DER-G |
Description | IC REG BOOST ADJ 1A 6USPC |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 7V 1 Output 1A 6-UFDFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.3V | |
Voltage - Input (Max) | 11.7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.91000 | £0.91 |
| 10 | £0.66000 | £6.60 |
| 25 | £0.59760 | £14.94 |
| 100 | £0.52830 | £52.83 |
| Unit Price without VAT: | £0.91000 |
|---|---|
| Unit Price with VAT: | £1.09200 |

