Power Switch/Driver 1:1 P-Channel 2A SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC8107YD20MR-G

DigiKey Part Number
893-XC8107YD20MR-GTR-ND - Tape & Reel (TR)
893-XC8107YD20MR-GCT-ND - Cut Tape (CT)
893-XC8107YD20MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC8107YD20MR-G
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A SOT-25-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
115mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-25-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.61000£0.61
10£0.54100£5.41
25£0.50840£12.71
100£0.41470£41.47
250£0.38520£96.30
500£0.32784£163.92
1,000£0.26227£262.27
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.20287£608.61
Manufacturers Standard Package
Unit Price without VAT:£0.61000
Unit Price with VAT:£0.73200