Power Switch/Driver 1:1 P-Channel 2A SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC8107XC20MR-G

DigiKey Part Number
893-XC8107XC20MR-GTR-ND - Tape & Reel (TR)
893-XC8107XC20MR-GCT-ND - Cut Tape (CT)
893-XC8107XC20MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC8107XC20MR-G
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A SOT-25-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
115mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-25-5
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 583
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.52000£0.52
10£0.37200£3.72
25£0.33400£8.35
100£0.29210£29.21
250£0.27216£68.04
500£0.26008£130.04
1,000£0.25014£250.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.23595£707.85
6,000£0.21764£1,305.84
9,000£0.20834£1,875.06
15,000£0.20287£3,043.05
Manufacturers Standard Package
Unit Price without VAT:£0.52000
Unit Price with VAT:£0.62400