Charger IC Lithium Ion/Polymer 12-WLP (1.17x1.57)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6810B42C0R-G

DigiKey Part Number
893-XC6810B42C0R-GTR-ND - Tape & Reel (TR)
893-XC6810B42C0R-GCT-ND - Cut Tape (CT)
893-XC6810B42C0R-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6810B42C0R-G
Description
MULTI-FUNCTION MICRO BATTERY CHA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 12-WLP (1.17x1.57)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
Current, Timer, Voltage
Fault Protection
Over Temperature, Over Voltage, Reverse Current, Short Circuit
Charge Current - Max
25mA
Battery Pack Voltage
4.2V
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-XFBGA, WLBGA
Supplier Device Package
12-WLP (1.17x1.57)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.29000£2.29
10£1.71500£17.15
25£1.57160£39.29
100£1.41340£141.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£1.19181£5,959.05
Manufacturers Standard Package
Unit Price without VAT:£2.29000
Unit Price with VAT:£2.74800