
XC6810A42J0R-G | |
|---|---|
DigiKey Part Number | 893-XC6810A42J0R-GTR-ND - Tape & Reel (TR) 893-XC6810A42J0R-GCT-ND - Cut Tape (CT) 893-XC6810A42J0R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6810A42J0R-G |
Description | MULTI-FUNCTION MICRO BATTERY CHA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-WLP (1.17x1.57) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Over Voltage, Reverse Current, Short Circuit | |
Charge Current - Max | 25mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFBGA, WLBGA | |
Supplier Device Package | 12-WLP (1.17x1.57) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.10783 | £5,539.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.31000 | £3.31 |
| 10 | £2.19100 | £21.91 |
| 25 | £1.90120 | £47.53 |
| 100 | £1.57560 | £157.56 |
| 250 | £1.41736 | £354.34 |
| 500 | £1.32084 | £660.42 |
| 1,000 | £1.24064 | £1,240.64 |
| 2,500 | £1.15512 | £2,887.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.36000 | £2.36 |
| 10 | £1.76700 | £17.67 |
| 25 | £1.61880 | £40.47 |
| 100 | £1.45580 | £145.58 |
| 250 | £1.37808 | £344.52 |
| 500 | £1.35598 | £677.99 |
| Unit Price without VAT: | £2.36000 |
|---|---|
| Unit Price with VAT: | £2.83200 |

