
XC6190BN257R-G | |
|---|---|
DigiKey Part Number | 893-XC6190BN257R-GTR-ND - Tape & Reel (TR) 893-XC6190BN257R-GCT-ND - Cut Tape (CT) 893-XC6190BN257R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6190BN257R-G |
Description | IC PWR SWITCH N-CHAN 2:1 6USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-USPN (1.3x1.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.47V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 7.5s, 12.5s Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-USPN (1.3x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.57000 | £0.57 |
| 10 | £0.49900 | £4.99 |
| 25 | £0.46840 | £11.71 |
| 100 | £0.38230 | £38.23 |
| 250 | £0.35504 | £88.76 |
| 500 | £0.30216 | £151.08 |
| 1,000 | £0.24172 | £241.72 |
| 2,500 | £0.21906 | £547.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.20395 | £1,019.75 |
| 10,000 | £0.19640 | £1,964.00 |
| 25,000 | £0.18884 | £4,721.00 |
| Unit Price without VAT: | £0.57000 |
|---|---|
| Unit Price with VAT: | £0.68400 |

