Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6190BC158R-G | |
|---|---|
DigiKey Part Number | XC6190BC158R-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6190BC158R-G |
Description | IC PWR SWITCH N/P-CHAN 2:1 6USPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull 1 Channel 6-USPN-B01 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Timer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.47V | |
Output | Push-Pull | |
Reset | Active Low | |
Reset Timeout | 12.5s Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-USPN-B01 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.20395 | £1,019.75 |
| 10,000 | £0.19640 | £1,964.00 |
| 25,000 | £0.18884 | £4,721.00 |
| Unit Price without VAT: | £0.20395 |
|---|---|
| Unit Price with VAT: | £0.24474 |



