
XC6138NARJ6R-G | |
|---|---|
DigiKey Part Number | 893-XC6138NARJ6R-GTR-ND - Tape & Reel (TR) 893-XC6138NARJ6R-GCT-ND - Cut Tape (CT) 893-XC6138NARJ6R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6138NARJ6R-G |
Description | MULTI-FUNCTION VOLTAGE DETECTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel DFN1515-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 9.5V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 156.5µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1515-6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.50000 | £0.50 |
| 10 | £0.35800 | £3.58 |
| 25 | £0.32120 | £8.03 |
| 100 | £0.28070 | £28.07 |
| 250 | £0.26136 | £65.34 |
| 500 | £0.24972 | £124.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.21738 | £1,086.90 |
| 10,000 | £0.21250 | £2,125.00 |
| 15,000 | £0.21006 | £3,150.90 |
| 25,000 | £0.20735 | £5,183.75 |
| 35,000 | £0.20577 | £7,201.95 |
| Unit Price without VAT: | £0.50000 |
|---|---|
| Unit Price with VAT: | £0.60000 |

