
XC6138NAQZMR-G | |
|---|---|
DigiKey Part Number | 893-XC6138NAQZMR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6138NAQZMR-G |
Description | MULTI-FUNCTION VOLTAGE DETECTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 20V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 156.5µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21161 | £634.83 |
| 6,000 | £0.19702 | £1,182.12 |
| 15,000 | £0.18972 | £2,845.80 |
| 30,000 | £0.18242 | £5,472.60 |
| Unit Price without VAT: | £0.21161 |
|---|---|
| Unit Price with VAT: | £0.25393 |

