
XC6138NAQTMR-G | |
|---|---|
DigiKey Part Number | 893-XC6138NAQTMR-GTR-ND - Tape & Reel (TR) 893-XC6138NAQTMR-GCT-ND - Cut Tape (CT) 893-XC6138NAQTMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6138NAQTMR-G |
Description | MULTI-FUNCTION VOLTAGE DETECTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 19V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 156.5µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.33500 | £3.35 |
| 25 | £0.30000 | £7.50 |
| 100 | £0.26180 | £26.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20625 | £618.75 |
| 6,000 | £0.20094 | £1,205.64 |
| 9,000 | £0.19828 | £1,784.52 |
| 15,000 | £0.19534 | £2,930.10 |
| 21,000 | £0.19362 | £4,066.02 |
| 30,000 | £0.19196 | £5,758.80 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

