
XC6138CARJMR-G | |
|---|---|
DigiKey Part Number | 893-XC6138CARJMR-GTR-ND - Tape & Reel (TR) 893-XC6138CARJMR-GCT-ND - Cut Tape (CT) 893-XC6138CARJMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6138CARJMR-G |
Description | MULTI-FUNCTION VOLTAGE DETECTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 7.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 156.5µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.32800 | £3.28 |
| 25 | £0.29400 | £7.35 |
| 100 | £0.25660 | £25.66 |
| 250 | £0.23872 | £59.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.20817 | £624.51 |
| 6,000 | £0.20281 | £1,216.86 |
| 9,000 | £0.20013 | £1,801.17 |
| 15,000 | £0.19716 | £2,957.40 |
| 21,000 | £0.19542 | £4,103.82 |
| 30,000 | £0.19375 | £5,812.50 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

