Parametric Equivalent

XC6138CARJ6R-G | |
|---|---|
DigiKey Part Number | 893-XC6138CARJ6R-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6138CARJ6R-G |
Description | MULTI-FUNCTION VOLTAGE DETECTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel DFN1515-6A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 7.5V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 156.5µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1515-6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.21217 | £1,060.85 |
| 10,000 | £0.20432 | £2,043.20 |
| 25,000 | £0.19646 | £4,911.50 |
| Unit Price without VAT: | £0.21217 |
|---|---|
| Unit Price with VAT: | £0.25460 |


