Parametric Equivalent

XC6136N41ANR-G | |
|---|---|
DigiKey Part Number | XC6136N41ANR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6136N41ANR-G |
Description | IC SUPERVISOR 1 CHANNEL SSOT24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SSOT-24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.1V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 40µs Typical | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-82 | |
Supplier Device Package | SSOT-24 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17808 | £534.24 |
| 6,000 | £0.16538 | £992.28 |
| 9,000 | £0.15897 | £1,430.73 |
| 15,000 | £0.15182 | £2,277.30 |
| 21,000 | £0.14762 | £3,100.02 |
| 30,000 | £0.14356 | £4,306.80 |
| Unit Price without VAT: | £0.17808 |
|---|---|
| Unit Price with VAT: | £0.21370 |


