Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6136N28ANR-G

DigiKey Part Number
893-XC6136N28ANR-GTR-ND - Tape & Reel (TR)
893-XC6136N28ANR-GCT-ND - Cut Tape (CT)
893-XC6136N28ANR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6136N28ANR-G
Description
IC SUPERVISOR 1 CHANNEL SSOT24
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SSOT-24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
2.8V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-82
Supplier Device Package
SSOT-24
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.36000£0.36
10£0.25400£2.54
25£0.22720£5.68
100£0.19710£19.71
250£0.18280£45.70
500£0.17418£87.09
1,000£0.16708£167.08
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.15831£474.93
6,000£0.15402£924.12
9,000£0.15187£1,366.83
15,000£0.14949£2,242.35
21,000£0.14810£3,110.10
30,000£0.14676£4,402.80
Manufacturers Standard Package
Unit Price without VAT:£0.36000
Unit Price with VAT:£0.43200