Supervisor Open Drain or Open Collector 1 Channel SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6136N17CMR-G

DigiKey Part Number
893-XC6136N17CMR-GTR-ND - Tape & Reel (TR)
893-XC6136N17CMR-GCT-ND - Cut Tape (CT)
893-XC6136N17CMR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6136N17CMR-G
Description
IC SUPERVISOR 1 CHANNEL SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Voltage Detector
Number of Voltages Monitored
1
Voltage - Threshold
1.7V
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
40µs Typical
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.32000£0.32
10£0.22400£2.24
25£0.19960£4.99
100£0.17270£17.27
250£0.15992£39.98
500£0.15220£76.10
1,000£0.14586£145.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.13803£414.09
6,000£0.13420£805.20
9,000£0.13228£1,190.52
15,000£0.13015£1,952.25
21,000£0.12891£2,707.11
30,000£0.12772£3,831.60
Manufacturers Standard Package
Unit Price without VAT:£0.32000
Unit Price with VAT:£0.38400